| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-010-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-010-500-101 |
325-010-500-101
| Heilind Number: | EDA325-010-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-010-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a 3A amperage rating, it facilitates seamless power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .3-inch row spacing provide precise alignment. Offering 10 positions in a single row, this connector is perfect for various PCB applications. Its straight mount orientation and wide operating temperature range of -65 to 125°C further enhance its versatility. Improve your device's performance with this essential component.

