| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-010-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-010-520-101 |
325-010-520-101
| Heilind Number: | EDA325-010-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-010-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding environments. With a contact material of copper alloy, it guarantees efficient power transmission at an amperage of 3A. Boasting a single row design with 10 positions and a .1-inch pitch, it offers precise and secure mating. The straight mount orientation and .3-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for your connectivity needs. Add efficiency to your projects with this green-colored connector. Elevate your PCB design with this essential component.

