| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-010-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-010-520-109 |
325-010-520-109
| Heilind Number: | EDA325-010-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-010-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and durability, this connector features a single row design with 10 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for seamless integration. The contact material, Copper Alloy, ensures optimal conductivity, while the green color adds a visually appealing touch. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and operates flawlessly in temperatures ranging from -65 to 125 °C. Upgrade your PCB assemblies with this high-quality component, essential for maintaining signal integrity and system functionality.

