| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-010-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-010-520-207 |
325-010-520-207
| Heilind Number: | EDA325-010-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-010-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The compact .1-inch pitch and .3-inch row spacing accommodate 10 positions, facilitating efficient board-to-board connections. Featuring a straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for your connectivity needs. Perfect for a wide range of applications in various industries, it guarantees smooth and secure data transmission. Elevate your electronic designs with this high-quality Card Edge Connector.

