| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-010-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-010-540-109 |
325-010-540-109
| Heilind Number: | EDA325-010-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-010-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a pitch of .1 inches, it offers precise positioning for optimal performance. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Supporting up to 10 positions and rated for 3A, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent functionality even in challenging environments. Upgrade your board-to-board connections with this high-quality component.

