| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-010-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-010-540-201 |
325-010-540-201
| Heilind Number: | EDA325-010-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-010-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your printed circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With two rows and ten positions, it offers ample connectivity options for your PCB assembly. The .1 inch pitch and .3 inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for various industrial applications. Trust in its reliability and efficiency for seamless board-to-board connections.

