| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-010-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-010-540-207 |
325-010-540-207
| Heilind Number: | EDA325-010-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-010-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this green connector features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, it offers secure and stable connections. The .1-inch pitch and .3-inch row spacing ensure precise alignment, while the straight mount orientation allows for seamless integration. With ten positions available, it accommodates multiple connections with ease. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for various applications in the electronics industry. Upgrade your board-to-board connections with this high-quality component.

