| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-010-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-010-540-209 |
325-010-540-209
| Heilind Number: | EDA325-010-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-010-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Crafted with precision from UL 94V-0 Diallyl Phthalate, it guarantees robust performance even in demanding environments. Featuring two rows of ten positions each, it offers reliable contact with a pitch of .1 inch and row spacing of .3 inches. The copper alloy contacts ensure efficient power transmission, with an amperage rating of 3A. Designed for straight mount orientation, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's a versatile and durable solution for your connectivity needs. Upgrade your system with this essential connector for optimal performance.

