| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-011-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-011-500-101 |
325-011-500-101
| Heilind Number: | EDA325-011-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-011-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features 11 positions in a single row, perfect for efficient board-to-board connections. With a pitch of .1 inches and row spacing of .3 inches, it ensures precise alignment. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in extreme temperatures ranging from -65 to 125 °C. Each contact is made of high-quality copper alloy, providing reliable conductivity. Whether for industrial or commercial use, this connector, with a 3 A amperage rating, is a versatile solution for your connectivity needs.

