| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-011-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-011-520-101 |
325-011-520-101
| Heilind Number: | EDA325-011-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-011-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and reliability in mind, this connector features a single row layout with 11 positions, offering optimal performance in a compact space. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the Copper Alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and row spacing of .3 inches, this connector facilitates seamless integration on your PCB. Its straight mount orientation and operating temperature range of -65 to 125°C make it suitable for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with ease.

