| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-011-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-011-540-101 |
325-011-540-101
| Heilind Number: | EDA325-011-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-011-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environmental conditions. The Copper Alloy contact material guarantees efficient power transfer, with a maximum amperage of 3 A. Featuring a single row design and 11 positions, this connector offers streamlined integration on your circuit board. With a pitch of .1 inches and row spacing of .3 inches, it allows for precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for diverse applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.

