| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-011-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-011-540-107 |
325-011-540-107
| Heilind Number: | EDA325-011-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-011-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with 11 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .3 inches, precise alignment is easily achieved. The connector's straight mount orientation simplifies installation, while its 3A amperage rating accommodates power-intensive applications. Operating smoothly in temperatures ranging from -65 to 125 °C, it's a versatile solution for various electronic setups. Upgrade your connectivity infrastructure with this essential component.

