| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-011-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-011-540-109 |
325-011-540-109
| Heilind Number: | EDA325-011-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-011-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Ensure seamless board-to-board connections with our Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also high-performing, with a durable housing made of UL 94V-0 Diallyl Phthalate. It boasts a single row design with a total of 11 copper alloy contact positions, each meticulously crafted for optimal conductivity. With a pitch of .1 inch and row spacing of .3 inch, it guarantees precise alignment and secure attachment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 125°C, making it a reliable choice for your PCB connectivity needs. Invest in quality and efficiency with our Card Edge Connector.

