| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-012-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-012-500-201 |
325-012-500-201
| Heilind Number: | EDA325-012-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-012-500-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable performance even in harsh environments. With two rows of copper alloy contacts, it offers a total of 12 positions with a pitch of .1 inches and row spacing of .3 inches, facilitating efficient signal transmission. The straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Trust in this connector for high-speed and high-frequency connections, meeting your PCB connectivity needs with precision.

