| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-012-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-012-520-101 |
325-012-520-101
| Heilind Number: | EDA325-012-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-012-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 12 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .3 inch row spacing allow for precise board-to-board connections. Operating smoothly in a wide temperature range from -65 to 125 °C, it's ideal for various environments. Trust in our connector for efficient and dependable performance in your electronic projects.

