| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-012-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-012-520-109 |
325-012-520-109
| Heilind Number: | EDA325-012-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-012-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector not only adds a pop of color but also offers superior functionality. With a current rating of 3 A, it ensures reliable power transmission. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. This single-row connector with 12 positions and a pitch of .1 inches allows for efficient data transfer. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -65 to 125 °C, it is suitable for various environments. Upgrade your PCB connections with this high-quality component.

