| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-012-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-012-520-201 |
325-012-520-201
| Heilind Number: | EDA325-012-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-012-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this vital component features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a high amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .3 inches between rows, offer 12 positions for secure and efficient board-to-board connections. Built for versatility, the straight mount orientation allows for easy installation in various applications. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in any environment. Trust in its quality and precision for seamless connectivity solutions in your projects.

