| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-012-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-012-520-207 |
325-012-520-207
| Heilind Number: | EDA325-012-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-012-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring robustness and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it facilitates efficient data transfer and power distribution. The straight mount orientation and 12 positions make it ideal for board-to-board connections, while its operating temperature range of -65 to 125°C guarantees reliable performance in various environments. Upgrade your systems with this essential component for seamless and secure connectivity.

