| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-012-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-012-540-101 |
325-012-540-101
| Heilind Number: | EDA325-012-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-012-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your circuitry with our Card Edge Connector. Designed for seamless integration onto circuit boards, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and 12 positions, it offers optimal space efficiency for your PCB setup. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .3-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

