| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-012-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-012-540-107 |
325-012-540-107
| Heilind Number: | EDA325-012-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-012-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless board-to-board connections. Designed with precision, this green connector features a single row layout and 12 positions, ensuring efficient data transmission. With a pitch of .1 inches and a row spacing of .3 inches, it guarantees optimal signal integrity. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior durability and safety. Engineered with copper alloy contacts, it provides reliable conductivity, even in demanding environments. Its straight mount orientation allows for easy installation, while an amperage rating of 3A ensures stable power delivery. Operating flawlessly in a wide temperature range of -65 to 125 °C, this connector is ideal for various industrial applications, meeting the highest standards of performance and quality. Upgrade your connectivity solutions with this essential component.

