| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-012-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-012-540-108 |
325-012-540-108
| Heilind Number: | EDA325-012-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-012-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 12 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and premium Copper Alloy contacts, it guarantees reliable performance in diverse applications. The green color and straight mount orientation not only offer visual appeal but also facilitate easy installation. With a low operating temperature range of -65 to 125 °C, it's suitable for use in harsh environments. Trust in this connector to deliver high-speed data transfer and power delivery with a maximum amperage of 3 A. Elevate your connectivity solutions with this essential component.

