| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-012-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-012-540-209 |
325-012-540-209
| Heilind Number: | EDA325-012-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-012-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green-hued connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance. With two rows of copper alloy contacts and a pitch of .1 inches, it offers 12 positions for optimal connectivity. The straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for various environments. Upgrade your board-to-board connections with this high-quality component.

