| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-013-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-013-500-101 |
325-013-500-101
| Heilind Number: | EDA325-013-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-013-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a essential component for seamless integration in electronic devices. Designed with precision, this connector boasts a single row with 13 positions, ensuring reliable contact for optimal performance. The housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, guarantees durability and safety in any application. Each contact is made of high-quality Copper Alloy, accommodating a current of up to 3 A. With a pitch of .1 in and row spacing of .3 in, this connector offers efficient signal transmission on your PCB. Its straight mount orientation and wide operating temperature range of -65 - 125 °C further enhance versatility. Trust in this connector for seamless board-to-board connections in your electronic projects.

