| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-013-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-013-520-107 |
325-013-520-107
| Heilind Number: | EDA325-013-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-013-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration on circuit boards. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a single row layout and 13 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .3-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB connections with this high-performance connector.

