| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-013-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-013-520-108 |
325-013-520-108
| Heilind Number: | EDA325-013-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-013-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this green Card Edge Connector. With a durable housing made from UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures reliable performance. Featuring a single row design with 13 positions and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for a variety of applications. Upgrade your hardware with this essential component for efficient board-to-board connections.

