| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-013-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-013-520-109 |
325-013-520-109
| Heilind Number: | EDA325-013-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-013-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row of 13 positions, allowing for precise and secure contact. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .3 inch, it offers easy integration into your circuit layout. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. Trust in this green-colored connector for high-performance connectivity in your electronic projects.

