| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-013-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-013-540-101 |
325-013-540-101
| Heilind Number: | EDA325-013-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-013-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in your electronic assembly. Featuring a single row configuration with 13 positions, this connector ensures efficient signal transmission within your circuit. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it offers reliable performance in demanding industrial environments. With a pitch of .1 inch and row spacing of .3 inch, it allows for easy and secure board-to-board connections. Its straight mount orientation facilitates convenient installation on your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in its durability and efficiency to meet your connectivity needs with ease.

