| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-500-101 |
325-014-500-101
| Heilind Number: | EDA325-014-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 14 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate in a sleek green finish, ensures reliability in any application. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .1-inch pitch and .3-inch row spacing provide precise alignment on your board. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is a versatile solution for your connectivity needs. Its straight mount orientation offers easy installation, making it an essential component for your electronic projects. Upgrade your PCB connections with this reliable and durable Card Edge Connector.

