| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-500-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-500-108 |
325-014-500-108
| Heilind Number: | EDA325-014-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-500-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a single-row configuration with 14 positions, ensuring optimal signal transfer efficiency. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in demanding environments. The .1 inch pitch and .3 inch row spacing enable precise mating with compatible PCBs, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range spanning from -65 to 125°C, this connector offers robust performance for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.

