| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-500-201 |
325-014-500-201
| Heilind Number: | EDA325-014-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-500-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution featuring a vibrant Green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows and 14 positions, it offers ample connectivity options, while its Copper Alloy contacts ensure secure and efficient transmission. The .1-inch pitch and .3-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB assembly projects.

