| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-520-107 |
325-014-520-107
| Heilind Number: | EDA325-014-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a total of 14 positions, this connector offers efficient signal transfer. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating within a wide temperature range of -65 to 125 °C, it guarantees performance in diverse environmental conditions. Suitable for straight mounting orientation, it facilitates easy installation. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

