| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-520-201 |
325-014-520-201
| Heilind Number: | EDA325-014-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate for durability and safety. With a double-row configuration and 14 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in a temperature range of -65 to 125 °C, it's suitable for a wide range of applications. The .1-inch pitch and .3-inch row spacing provide precise alignment on PCBs. Whether for industrial machinery or consumer electronics, this connector guarantees secure and stable connections. Upgrade your devices with this essential component for seamless functionality.

