| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-520-207 |
325-014-520-207
| Heilind Number: | EDA325-014-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and durability. Crafted with a green UL 94V-0 Diallyl Phthalate housing, this connector ensures secure placement and efficient power transfer. With a double-row design and 14 positions, it provides ample connectivity options for your electronic components. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .3-inch row spacing allow for seamless integration into your circuitry. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Upgrade your board-to-board connections with this essential component.

