| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-540-109 |
325-014-540-109
| Heilind Number: | EDA325-014-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This green connector, boasting a durable UL 94V-0 Diallyl Phthalate housing, guarantees reliable performance in demanding environments. With a single row design and a pitch of .1 inches, it offers precise alignment for 14 positions, ensuring efficient data transfer. Crafted with copper alloy contacts, it delivers optimal conductivity while withstanding currents of up to 3 A. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential connector.

