| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-540-201 |
325-014-540-201
| Heilind Number: | EDA325-014-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows of copper alloy contacts, each positioned with a pitch of .1 inches and a spacing of .3 inches, it offers seamless integration on your board. Supporting up to 3A of current, it's suitable for high-power applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees stable performance even in harsh conditions. Upgrade your setup with this essential component for efficient board-to-board connections.

