| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-540-207 |
325-014-540-207
| Heilind Number: | EDA325-014-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal precision and reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures seamless communication between boards. Its 14 positions offer ample connectivity options, while its straight mount orientation and compact .3-inch row spacing make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for a variety of electronic applications. Elevate your PCB design with the ultimate in connectivity solutions.

