| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-540-208 |
325-014-540-208
| Heilind Number: | EDA325-014-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows of high-quality copper alloy contacts, it delivers seamless power transfer at an amperage of 3A. Featuring a pitch of .1 inch and row spacing of .3 inch, it offers efficient data transmission across 14 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.

