| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-540-209 |
325-014-540-209
| Heilind Number: | EDA325-014-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a pop of color to your assembly. With a robust copper alloy contact material and a maximum amperage of 3 A, it ensures reliable power transmission. The connector boasts a dual-row design with 14 positions, allowing for efficient signal routing. Its 0.1-inch pitch and 0.3-inch row spacing enable precise alignment on your board. Operating flawlessly in temperatures ranging from -65 to 125 °C, it offers versatility for various applications. Whether you're a DIY enthusiast or a professional in the electronics industry, this Card Edge Connector is a must-have component for your projects.

