| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-015-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-015-500-101 |
325-015-500-101
| Heilind Number: | EDA325-015-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-015-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color and constructed from UL 94V-0 Diallyl Phthalate housing material, this connector ensures both visual appeal and high-quality performance. With a single row design and 15 positions, it offers ample connectivity for your PCB setup. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .1-inch pitch and .3-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is a durable and versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component, designed to meet your performance needs with unmatched reliability.

