| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-015-500-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-015-500-108 |
325-015-500-108
| Heilind Number: | EDA325-015-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-015-500-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out in any assembly. Designed for seamless integration, this connector boasts a single row layout with 15 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability in various operating environments. The copper alloy contact material and a pitch of .1 inch deliver optimal conductivity, while the straight mount orientation facilitates hassle-free installation. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector is ideal for demanding applications where performance is paramount. Trust in its superior quality for your connectivity needs.

