| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-015-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-015-520-101 |
325-015-520-101
| Heilind Number: | EDA325-015-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-015-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Its vibrant green color adds a touch of distinction to your setup, while its durable UL 94V-0 Diallyl Phthalate housing ensures reliability. With a single row layout and 15 positions, this connector offers efficient and space-saving connectivity for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while its pitch of .1 inch and row spacing of .3 inch allow for easy installation. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Whether you're working on a personal project or a professional endeavor, our Card Edge Connector is the perfect choice for secure and high-performance PCB connections.

