| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-015-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-015-520-107 |
325-015-520-107
| Heilind Number: | EDA325-015-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-015-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a reliable amperage of 3A, making it ideal for high-performance applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient signal transmission. With a single row configuration and a pitch of .1 inch, it offers precise alignment on your circuit board. Featuring 15 positions and a straight mount orientation, it facilitates secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is a dependable solution for various electronic setups.

