| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-015-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-015-520-108 |
325-015-520-108
| Heilind Number: | EDA325-015-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-015-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector, designed for seamless integration onto PCBs. Boasting a vibrant green hue, this connector not only adds a pop of color to your assembly but also ensures a current rating of 3 A for reliable power transfer. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With single-row configuration and 15 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material and a pitch of .1 inches deliver efficient signal transmission, while the .3-inch row spacing allows for easy installation. Its straight mount orientation and an operating temperature range of -65 to 125 °C make it versatile for various applications. Trust in the quality and performance of this connector to meet your connectivity needs seamlessly.

