| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-015-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-015-520-109 |
325-015-520-109
| Heilind Number: | EDA325-015-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-015-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row of 15 positions, ensuring efficient data transfer on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, guarantees reliability even in harsh operating conditions ranging from -65 to 125 °C. With a contact material of Copper Alloy, it offers excellent conductivity and longevity. The .1-inch pitch and .3-inch row spacing provide precise alignment for seamless integration. Whether for industrial or commercial applications, this straight-mount connector is the perfect choice for your board-to-board PCB connections. Stay connected effortlessly with this essential component in your electronic setups.

