| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-015-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-015-540-107 |
325-015-540-107
| Heilind Number: | EDA325-015-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-015-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With a single row layout and 15 positions, it offers ample space for secure connections. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports high-power applications. Its straight mount orientation and .3-inch row spacing provide easy installation on your board. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial and electronic projects. Explore our range of connectors for your PCB assembly needs.

