| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-015-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-015-540-108 |
325-015-540-108
| Heilind Number: | EDA325-015-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-015-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision and reliability in mind, this connector features a single row layout with 15 positions, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Its green color and straight mount orientation make it easy to identify and install, while its wide operating temperature range of -65 to 125 °C ensures performance in extreme conditions. Upgrade your electronic assemblies with this essential component, perfect for various applications in industrial and consumer electronics.

