| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-016-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-016-520-101 |
325-016-520-101
| Heilind Number: | EDA325-016-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-016-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Crafted with precision, this connector features a single row with 16 positions, facilitating efficient data transfer. The housing is made of durable UL 94V-0 Diallyl Phthalate in a striking green hue, ensuring both safety and visibility. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. The straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for various electronic devices. Trust in its quality and performance for all your connectivity needs.

