| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-016-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-016-520-107 |
325-016-520-107
| Heilind Number: | EDA325-016-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-016-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 16 positions, ensuring efficient data transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate in a vibrant green color, guaranteeing both reliability and visibility within your setup. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for optimal performance. The contact material, made of Copper Alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for various industrial and commercial applications. Elevate your connectivity solutions with this essential component.

