| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-016-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-016-520-109 |
325-016-520-109
| Heilind Number: | EDA325-016-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-016-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 16 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting functionality even in harsh environments. With a pitch of .1 inch and row spacing of .3 inch, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a variety of applications. Upgrade your electronic systems with this green-colored connector, perfect for high-amperage requirements up to 3A. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with this essential connector, setting the standard for efficient signal transmission.

