| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-016-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-016-520-207 |
325-016-520-207
| Heilind Number: | EDA325-016-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-016-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our high-performance Card Edge Connector. Designed for efficient board-to-board PCB connectivity, this dual-row connector features 16 positions with a .1-inch pitch, ensuring secure and precise mating. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments, withstanding temperatures ranging from -65 to 125 °C. Its straight mount orientation and .3-inch row spacing offer easy installation and maintenance. With a maximum amperage of 3 A, it's suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.

